
AM263P2ACOLFZCZR | |
|---|---|
DigiKey Part Number | 296-AM263P2ACOLFZCZRTR-ND - Tape & Reel (TR) 296-AM263P2ACOLFZCZRCT-ND - Cut Tape (CT) 296-AM263P2ACOLFZCZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM263P2ACOLFZCZR |
Description | DUAL-CORE ARMCORTEX-R5F MCU UP T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz 256KB (256K x 8) FLASH 324-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 400MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 139 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Data Converters | A/D 6x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-NFBGA (15x15) | |
Package / Case | 324-LFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,73000 Kč | 553,73 Kč |
| 10 | 446,14900 Kč | 4 461,49 Kč |
| 25 | 419,27800 Kč | 10 481,95 Kč |
| 100 | 389,73100 Kč | 38 973,10 Kč |
| 250 | 375,65008 Kč | 93 912,52 Kč |
| 500 | 367,16358 Kč | 183 581,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 360,17938 Kč | 360 179,38 Kč |
| Unit Price without VAT: | 553,73000 Kč |
|---|---|
| Unit Price with VAT: | 670,01330 Kč |

