
AM2612AOFFHIZFGR | |
|---|---|
DigiKey Part Number | 296-AM2612AOFFHIZFGRTR-ND - Tape & Reel (TR) 296-AM2612AOFFHIZFGRCT-ND - Cut Tape (CT) 296-AM2612AOFFHIZFGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2612AOFFHIZFGR |
Description | 500MHZ DUAL-CORE ARM CORTEX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 500MHz 512KB (512K x 8) Tightly Coupled Memory (TCM) 304-NFBGA (13.25x13.25) |
Datasheet | Datasheet |
EDA/CAD Models | AM2612AOFFHIZFGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit Dual-Core | |
Speed | 500MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 141 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 1.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Data Converters | A/D 21x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 304-NFBGA (13.25x13.25) | |
Package / Case | 304-LFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,38000 Kč | 361,38 Kč |
| 10 | 287,06400 Kč | 2 870,64 Kč |
| 25 | 268,48040 Kč | 6 712,01 Kč |
| 100 | 248,05570 Kč | 24 805,57 Kč |
| 250 | 238,32228 Kč | 59 580,57 Kč |
| 500 | 232,45584 Kč | 116 227,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 227,62861 Kč | 227 628,61 Kč |
| Unit Price without VAT: | 361,38000 Kč |
|---|---|
| Unit Price with VAT: | 437,26980 Kč |

