
ALM2403Q1EVM | |
|---|---|
DigiKey Part Number | 296-ALM2403Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | ALM2403Q1EVM |
Description | EVAL BOARD FOR ALM2403-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ALM2403-Q1 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | 50V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 21MHz | |
Current - Output / Channel | 500mA | |
Current - Supply (Main IC) | 3.6mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 24V | |
Utilized IC / Part | ALM2403-Q1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 990,61000 Kč | 1 990,61 Kč |
| Unit Price without VAT: | 1 990,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 408,63810 Kč |


