
AFE5832LPZAV | |
|---|---|
DigiKey Part Number | 296-AFE5832LPZAV-ND |
Manufacturer | |
Manufacturer Product Number | AFE5832LPZAV |
Description | IC AFE 10/12BIT 289-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Channel AFE 10, 12 Bit 289-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10, 12 | |
Number of Channels | 32 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-NFBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 7 163,01111 Kč | 902 539,40 Kč |
| Unit Price without VAT: | 7 163,01111 Kč |
|---|---|
| Unit Price with VAT: | 8 667,24344 Kč |



