8 Channel AFE 12 Bit 101 mW 135-NFBGA (15x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE5804ZCF

DigiKey Part Number
296-23768-ND
Manufacturer
Manufacturer Product Number
AFE5804ZCF
Description
IC AFE 12BIT 135-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Channel AFE 12 Bit 101 mW 135-NFBGA (15x9)
Datasheet
 Datasheet
EDA/CAD Models
AFE5804ZCF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
3.15V ~ 3.47V, 5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
1.7V ~ 1.9V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
135-BGA
Number of Bits
12
Supplier Device Package
135-NFBGA (15x9)
Number of Channels
8
Base Product Number
Power (Watts)
101 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 664 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1602 109,60419 Kč337 536,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 109,60419 Kč
Unit Price with VAT:2 552,62107 Kč

Other Suppliers on DigiKey

1 664In Stock
Ships from Rochester Electronics, LLC