
AFE49I30YZT | |
|---|---|
DigiKey Part Number | 296-AFE49I30YZTTR-ND - Tape & Reel (TR) 296-AFE49I30YZTCT-ND - Cut Tape (CT) 296-AFE49I30YZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE49I30YZT |
Description | IC AFE 3 CHAN 24BIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,54000 Kč | 335,54 Kč |
| 10 | 265,92500 Kč | 2 659,25 Kč |
| 25 | 248,49960 Kč | 6 212,49 Kč |
| 100 | 229,35240 Kč | 22 935,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 193,81828 Kč | 48 454,57 Kč |
| Unit Price without VAT: | 335,54000 Kč |
|---|---|
| Unit Price with VAT: | 406,00340 Kč |


