
AFE4960YBGR | |
|---|---|
DigiKey Part Number | 296-AFE4960YBGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE4960YBGR |
Description | TWO-CHANNEL ECG ANALOG FRONT END |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4960YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 239,03924 Kč | 717 117,72 Kč |
| Unit Price without VAT: | 239,03924 Kč |
|---|---|
| Unit Price with VAT: | 289,23748 Kč |



