
AFE3010AIRGTR | |
|---|---|
DigiKey Part Number | 296-AFE3010AIRGTR-ND - Tape & Reel (TR) 296-AFE3010AIRGTRCT-ND - Cut Tape (CT) 296-AFE3010AIRGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE3010AIRGTR |
Description | IC GRND FAULT CIRC INTER 16-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ground Fault Circuit Interrupter 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AFE3010AIRGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Ground Fault Circuit Interrupter | |
Applications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,31629 Kč | 48 948,87 Kč |
| 6 000 | 15,96726 Kč | 95 803,56 Kč |
| 9 000 | 15,79253 Kč | 142 132,77 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


