


ADS9817EVM | |
|---|---|
DigiKey Part Number | 296-ADS9817EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS9817EVM |
Description | EVAL BOARD FOR ADS9817 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS9817 - 18 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface CMOS, Serial |
Manufacturer Texas Instruments | Input Range ±12V |
Packaging Box | Power (Typ) @ Conditions 232mW @ 2MSPS |
Part Status Active | Utilized IC / Part ADS9817 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
Sampling Rate (Per Second) 2M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 186,42000 Kč | 9 186,42 Kč |
| Unit Price without VAT: | 9 186,42000 Kč |
|---|---|
| Unit Price with VAT: | 11 115,56820 Kč |



