



ADS9813EVM | |
|---|---|
DigiKey Part Number | 296-ADS9813EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS9813EVM |
Description | ADS9813 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS9813 - 18 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | USB | |
Input Range | ±12V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS9813 | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 559,07000 Kč | 7 559,07 Kč |
| Unit Price without VAT: | 7 559,07000 Kč |
|---|---|
| Unit Price with VAT: | 9 146,47470 Kč |


