
ADS9810RSHR | |
|---|---|
DigiKey Part Number | 296-ADS9810RSHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS9810RSHR |
Description | 8-CHANNEL, 18-BIT, 1MSPS, 16 PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8, 16 Input 8 SAR 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial, SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:8 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.75V ~ 1.85V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.15V ~ 1.85V | |
Features | Over-Voltage Protection, PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 593,57147 Kč | 2 374 285,88 Kč |
| Unit Price without VAT: | 593,57147 Kč |
|---|---|
| Unit Price with VAT: | 718,22148 Kč |


