New at DigiKey
Image for ADS9324RSKR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS9324RSKR

DigiKey Part Number
296-ADS9324RSKRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS9324RSKR
Description
ADS9324RSKR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8, 16 Input 16 SAR 64-VQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
0:16
Number of A/D Converters
16
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V, 4.75V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 3.6V
Features
PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (8x8)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500545,61953 Kč1 909 668,36 Kč
Manufacturers Standard Package
Unit Price without VAT:545,61953 Kč
Unit Price with VAT:660,19963 Kč