



ADS9120EVM-PDK | |
|---|---|
DigiKey Part Number | 296-45074-ND |
Manufacturer | |
Manufacturer Product Number | ADS9120EVM-PDK |
Description | EVAL BOARD FOR ADS9120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS9120 - 16 Bit 2.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Input Range ±VREF |
Packaging Bulk | Power (Typ) @ Conditions 9mW @ 2.5MSPS |
Part Status Active | Utilized IC / Part ADS9120 |
Number of A/D Converters 1 | Contents Board(s), Cable(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 2.5M |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 249,29000 Kč | 5 249,29 Kč |
| Unit Price without VAT: | 5 249,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 351,64090 Kč |


