


ADS9110IRGER | |
|---|---|
DigiKey Part Number | 296-43765-2-ND - Tape & Reel (TR) 296-43765-1-ND - Cut Tape (CT) 296-43765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS9110IRGER |
Description | IC ADC 18BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS9110IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,26000 Kč | 649,26 Kč |
| 10 | 525,24400 Kč | 5 252,44 Kč |
| 25 | 494,28440 Kč | 12 357,11 Kč |
| 100 | 460,26570 Kč | 46 026,57 Kč |
| 250 | 444,04976 Kč | 111 012,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 416,30299 Kč | 1 248 908,97 Kč |
| Unit Price without VAT: | 649,26000 Kč |
|---|---|
| Unit Price with VAT: | 785,60460 Kč |




