
ADS8924BRGET | |
|---|---|
DigiKey Part Number | 296-45080-2-ND - Tape & Reel (TR) 296-45080-1-ND - Cut Tape (CT) 296-45080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8924BRGET |
Description | IC ADC 16BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8924BRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,66000 Kč | 312,66 Kč |
| 10 | 247,12500 Kč | 2 471,25 Kč |
| 25 | 230,75120 Kč | 5 768,78 Kč |
| 100 | 212,76850 Kč | 21 276,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 204,19548 Kč | 51 048,87 Kč |
| 500 | 199,02828 Kč | 99 514,14 Kč |
| 750 | 196,44189 Kč | 147 331,42 Kč |
| Unit Price without VAT: | 312,66000 Kč |
|---|---|
| Unit Price with VAT: | 378,31860 Kč |

