16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8922BRGET

DigiKey Part Number
ADS8922BRGET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8922BRGET
Description
IC ADC 16BIT SAR 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8922BRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 165 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250270,02756 Kč67 506,89 Kč
500263,52700 Kč131 763,50 Kč
750260,27189 Kč195 203,92 Kč
Manufacturers Standard Package
Unit Price without VAT:270,02756 Kč
Unit Price with VAT:326,73335 Kč

Other Suppliers on DigiKey

1 165In Stock
Ships from Rochester Electronics, LLC