ADS8920BRGET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 313,45842 Kč
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8920BRGET

DigiKey Part Number
296-ADS8920BRGETTR-ND - Tape & Reel (TR)
296-ADS8920BRGETCT-ND - Cut Tape (CT)
296-ADS8920BRGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8920BRGET
Description
IC ADC 16BIT SAR 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8920BRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1518,44000 Kč518,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250392,79280 Kč98 198,20 Kč
500383,95640 Kč191 978,20 Kč
Manufacturers Standard Package
Unit Price without VAT:518,44000 Kč
Unit Price with VAT:627,31240 Kč