18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8910BRGET

DigiKey Part Number
296-45311-2-ND - Tape & Reel (TR)
296-45311-1-ND - Cut Tape (CT)
296-45311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8910BRGET
Description
IC ADC 18BIT 24-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8910BRGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
3V ~ 5.5V
Number of Bits
18
Voltage - Supply, Digital
1.65V ~ 5.5V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
24-VFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
24-VQFN (4x4)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1790,15000 Kč790,15 Kč
10642,68600 Kč6 426,86 Kč
25605,81760 Kč15 145,44 Kč
100584,80690 Kč58 480,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250545,99924 Kč136 499,81 Kč
Manufacturers Standard Package
Unit Price without VAT:790,15000 Kč
Unit Price with VAT:956,08150 Kč