18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8910BRGER

DigiKey Part Number
296-45310-2-ND - Tape & Reel (TR)
296-45310-1-ND - Cut Tape (CT)
296-45310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8910BRGER
Description
IC ADC 18BIT SAR 24VFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8910BRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1624,27000 Kč624,27 Kč
10504,49800 Kč5 044,98 Kč
25474,58000 Kč11 864,50 Kč
100441,69290 Kč44 169,29 Kč
250426,01752 Kč106 504,38 Kč
500416,57260 Kč208 286,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000399,19984 Kč1 197 599,52 Kč
Manufacturers Standard Package
Unit Price without VAT:624,27000 Kč
Unit Price with VAT:755,36670 Kč