
ADS8900BEVM-PDK | |
---|---|
DigiKey Part Number | 296-46663-ND |
Manufacturer | |
Manufacturer Product Number | ADS8900BEVM-PDK |
Description | EVAL BOARD FOR ADS8900B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS8900B - 20 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial, SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 21mW @ 1MSPS | |
Utilized IC / Part | ADS8900B | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 998,19000 Kč | 9 998,19 Kč |
Unit Price without VAT: | 9 998,19000 Kč |
---|---|
Unit Price with VAT: | 12 097,80990 Kč |