
ADS8881IDRCT | |
|---|---|
DigiKey Part Number | ADS8881IDRCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8881IDRCT |
Description | IC ADC 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bit Analog to Digital Converter Input 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8881IDRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 448,09304 Kč | 112 023,26 Kč |
| Unit Price without VAT: | 448,09304 Kč |
|---|---|
| Unit Price with VAT: | 542,19258 Kč |

