Parametric Equivalent

ADS8881CDGSR | |
|---|---|
DigiKey Part Number | 296-39889-2-ND - Tape & Reel (TR) 296-39889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADS8881CDGSR |
Description | IC ADC 18BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8881CDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 399,67997 Kč | 999 199,93 Kč |
| Unit Price without VAT: | 399,67997 Kč |
|---|---|
| Unit Price with VAT: | 483,61276 Kč |


