10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8881CDGS

DigiKey Part Number
296-37991-ND
Manufacturer
Manufacturer Product Number
ADS8881CDGS
Description
IC ADC 18BIT SAR 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8881CDGS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1701,81000 Kč701,81 Kč
10569,12900 Kč5 691,29 Kč
80504,52900 Kč40 362,32 Kč
160490,12294 Kč78 419,67 Kč
320478,26719 Kč153 045,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:701,81000 Kč
Unit Price with VAT:849,19010 Kč

Other Suppliers on DigiKey

720In Stock
Ships from Rochester Electronics, LLC