
ADS8865IDGSR | |
|---|---|
DigiKey Part Number | 296-39883-2-ND - Tape & Reel (TR) 296-39883-1-ND - Cut Tape (CT) 296-39883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8865IDGSR |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8865IDGSR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 10 | 242,86200 Kč | 2 428,62 Kč |
| 25 | 226,68280 Kč | 5 667,07 Kč |
| 100 | 208,90750 Kč | 20 890,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 186,67466 Kč | 466 686,65 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |







