
ADS8861IDRCT | |
|---|---|
DigiKey Part Number | 296-37256-2-ND - Tape & Reel (TR) 296-37256-1-ND - Cut Tape (CT) 296-37256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8861IDRCT |
Description | IC ADC 16BIT SAR 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8861IDRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,47000 Kč | 466,47 Kč |
| 10 | 373,51100 Kč | 3 735,11 Kč |
| 25 | 350,28880 Kč | 8 757,22 Kč |
| 100 | 324,76360 Kč | 32 476,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 277,86000 Kč | 69 465,00 Kč |
| Unit Price without VAT: | 466,47000 Kč |
|---|---|
| Unit Price with VAT: | 564,42870 Kč |

