
ADS8861IDGSR | |
|---|---|
DigiKey Part Number | 296-ADS8861IDGSRTR-ND - Tape & Reel (TR) 296-ADS8861IDGSRCT-ND - Cut Tape (CT) 296-ADS8861IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8861IDGSR |
Description | IC ADC 16BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8861IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,80000 Kč | 376,80 Kč |
| 10 | 299,60500 Kč | 2 996,05 Kč |
| 25 | 280,33560 Kč | 7 008,39 Kč |
| 100 | 259,15080 Kč | 25 915,08 Kč |
| 250 | 249,05432 Kč | 62 263,58 Kč |
| 500 | 242,96920 Kč | 121 484,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 202,60625 Kč | 506 515,62 Kč |
| Unit Price without VAT: | 376,80000 Kč |
|---|---|
| Unit Price with VAT: | 455,92800 Kč |



