
ADS8688AIDBTR | |
|---|---|
DigiKey Part Number | 296-ADS8688AIDBTR-ND - Tape & Reel (TR) 296-ADS8688AIDBTRCT-ND - Cut Tape (CT) 296-ADS8688AIDBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8688AIDBTR |
Description | IC ADC 16BIT 38-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8688AIDBTR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 500k | Features PGA |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 38-TSSOP |
Configuration PGA-MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,71000 Kč | 456,71 Kč |
| 10 | 365,17600 Kč | 3 651,76 Kč |
| 25 | 342,29240 Kč | 8 557,31 Kč |
| 100 | 321,88040 Kč | 32 188,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 287,09159 Kč | 574 183,18 Kč |
| Unit Price without VAT: | 456,71000 Kč |
|---|---|
| Unit Price with VAT: | 552,61910 Kč |



