
ADS8678IDBT | |
---|---|
DigiKey Part Number | 296-42528-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8678IDBT |
Description | IC ADC 14BIT SAR 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8678IDBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | PGA-MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 304,95000 Kč | 304,95 Kč |
10 | 242,19000 Kč | 2 421,90 Kč |
50 | 217,06520 Kč | 10 853,26 Kč |
100 | 209,28730 Kč | 20 928,73 Kč |
250 | 208,69076 Kč | 52 172,69 Kč |
Unit Price without VAT: | 304,95000 Kč |
---|---|
Unit Price with VAT: | 368,98950 Kč |