
ADS8634SRGET | |
|---|---|
DigiKey Part Number | 296-29328-2-ND - Tape & Reel (TR) 296-29328-1-ND - Cut Tape (CT) 296-29328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8634SRGET |
Description | IC ADC 12BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8634SRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,93000 Kč | 158,93 Kč |
| 10 | 122,80600 Kč | 1 228,06 Kč |
| 25 | 113,77120 Kč | 2 844,28 Kč |
| 100 | 103,85440 Kč | 10 385,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 99,12444 Kč | 24 781,11 Kč |
| 500 | 96,27428 Kč | 48 137,14 Kč |
| 750 | 94,84653 Kč | 71 134,90 Kč |
| 1 250 | 93,26480 Kč | 116 581,00 Kč |
| 1 750 | 92,34058 Kč | 161 596,02 Kč |
| Unit Price without VAT: | 158,93000 Kč |
|---|---|
| Unit Price with VAT: | 192,30530 Kč |







