18 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8598SIPMR

DigiKey Part Number
296-50904-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8598SIPMR
Description
IC ADC 18BIT 64-LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8598SIPMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
8
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
4.75V ~ 5.25V
Number of Bits
18
Voltage - Supply, Digital
2.3V ~ 5.25V
Sampling Rate (Per Second)
200k
Features
Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C (TA)
Input Type
Single Ended
Package / Case
64-LQFP
Data Interface
Parallel, Serial
Supplier Device Package
64-LQFP (10x10)
Configuration
PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000609,62170 Kč609 621,70 Kč
Manufacturers Standard Package
Unit Price without VAT:609,62170 Kč
Unit Price with VAT:737,64226 Kč