
ADS8568SRGCR | |
|---|---|
DigiKey Part Number | 296-ADS8568SRGCRTR-ND - Tape & Reel (TR) 296-ADS8568SRGCRCT-ND - Cut Tape (CT) 296-ADS8568SRGCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8568SRGCR |
Description | IC ADC 16BIT SAR 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8568SRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,72000 Kč | 575,72 Kč |
| 10 | 464,00500 Kč | 4 640,05 Kč |
| 25 | 436,11400 Kč | 10 902,85 Kč |
| 100 | 405,45460 Kč | 40 545,46 Kč |
| 250 | 390,84292 Kč | 97 710,73 Kč |
| 500 | 382,03560 Kč | 191 017,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 368,82695 Kč | 737 653,90 Kč |
| Unit Price without VAT: | 575,72000 Kč |
|---|---|
| Unit Price with VAT: | 696,62120 Kč |


