12 Bit Analog to Digital Converter 8 Input 1 SAR 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8528SRGCT

DigiKey Part Number
296-29714-2-ND - Tape & Reel (TR)
296-29714-1-ND - Cut Tape (CT)
296-29714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8528SRGCT
Description
IC ADC 12BIT SAR 64VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS8528SRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
650k
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1280,74000 Kč280,74 Kč
10221,17200 Kč2 211,72 Kč
25206,27600 Kč5 156,90 Kč
100189,90800 Kč18 990,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250182,10556 Kč45 526,39 Kč
500177,40202 Kč88 701,01 Kč
750175,04717 Kč131 285,38 Kč
Manufacturers Standard Package
Unit Price without VAT:280,74000 Kč
Unit Price with VAT:339,69540 Kč

Other Suppliers on DigiKey

1 039In Stock
Ships from Rochester Electronics, LLC