
ADS8528SRGCT | |
|---|---|
DigiKey Part Number | 296-29714-2-ND - Tape & Reel (TR) 296-29714-1-ND - Cut Tape (CT) 296-29714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8528SRGCT |
Description | IC ADC 12BIT SAR 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8528SRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 650k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,74000 Kč | 280,74 Kč |
| 10 | 221,17200 Kč | 2 211,72 Kč |
| 25 | 206,27600 Kč | 5 156,90 Kč |
| 100 | 189,90800 Kč | 18 990,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 182,10556 Kč | 45 526,39 Kč |
| 500 | 177,40202 Kč | 88 701,01 Kč |
| 750 | 175,04717 Kč | 131 285,38 Kč |
| Unit Price without VAT: | 280,74000 Kč |
|---|---|
| Unit Price with VAT: | 339,69540 Kč |

