
ADS8412EVM | |
|---|---|
DigiKey Part Number | 296-18385-ND |
Manufacturer | |
Manufacturer Product Number | ADS8412EVM |
Description | EVALUATION MODULE FOR ADS8412 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS8412 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | Parallel | |
Input Range | 0 ~ 4.096V | |
Power (Typ) @ Conditions | 175mW @ 2MSPS | |
Utilized IC / Part | ADS8412 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 039,31000 Kč | 5 039,31 Kč |
| Unit Price without VAT: | 5 039,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 097,56510 Kč |


