
ADS8353IRTER | |
|---|---|
DigiKey Part Number | 296-38534-2-ND - Tape & Reel (TR) 296-38534-1-ND - Cut Tape (CT) 296-38534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8353IRTER |
Description | IC ADC 16BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8353IRTER Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 600k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-WFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 16-WQFN (3x3) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8353IRTET | Texas Instruments | 238 | 296-38553-1-ND | 613,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,51000 Kč | 519,51 Kč |
| 10 | 417,08900 Kč | 4 170,89 Kč |
| 25 | 391,51600 Kč | 9 787,90 Kč |
| 100 | 370,65440 Kč | 37 065,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 327,08640 Kč | 981 259,20 Kč |
| Unit Price without VAT: | 519,51000 Kč |
|---|---|
| Unit Price with VAT: | 628,60710 Kč |


