16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8345N

DigiKey Part Number
296-32826-5-ND
Manufacturer
Manufacturer Product Number
ADS8345N
Description
IC ADC 16BIT 20-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8345N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
20-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8344NTexas Instruments2 132ADS8344N-ND642,75000 KčParametric Equivalent
ADS8344NBTexas Instruments207ADS8344NB-ND742,49000 KčParametric Equivalent
ADS8345NBTexas Instruments347296-11626-5-ND644,01000 KčParametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1683,90000 Kč683,90 Kč
10553,75900 Kč5 537,59 Kč
70493,41400 Kč34 538,98 Kč
140478,73643 Kč67 023,10 Kč
280466,65279 Kč130 662,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:683,90000 Kč
Unit Price with VAT:827,51900 Kč