
ADS8344N/1K | |
|---|---|
DigiKey Part Number | 296-41197-2-ND - Tape & Reel (TR) 296-41197-1-ND - Cut Tape (CT) 296-41197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8344N/1K |
Description | IC ADC 16BIT 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8344N/1K Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-MUX-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,68000 Kč | 506,68 Kč |
| 10 | 406,43700 Kč | 4 064,37 Kč |
| 25 | 381,38240 Kč | 9 534,56 Kč |
| 100 | 360,49580 Kč | 36 049,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 326,31522 Kč | 326 315,22 Kč |
| Unit Price without VAT: | 506,68000 Kč |
|---|---|
| Unit Price with VAT: | 613,08280 Kč |


