
ADS8344E/2K5 | |
|---|---|
DigiKey Part Number | 296-49145-2-ND - Tape & Reel (TR) 296-49145-1-ND - Cut Tape (CT) 296-49145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8344E/2K5 |
Description | IC ADC 16BIT 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8344E/2K5 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,13000 Kč | 549,13 Kč |
| 10 | 441,74000 Kč | 4 417,40 Kč |
| 25 | 414,89080 Kč | 10 372,27 Kč |
| 100 | 385,39090 Kč | 38 539,09 Kč |
| 250 | 371,32716 Kč | 92 831,79 Kč |
| 500 | 362,85316 Kč | 181 426,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 396,42593 Kč | 991 064,82 Kč |
| Unit Price without VAT: | 549,13000 Kč |
|---|---|
| Unit Price with VAT: | 664,44730 Kč |


