16 Bit Analog to Digital Converter 4 Input 1 SAR 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 4 Input 1 SAR 24-TSSOP
24-TSSOP

ADS8331IPW

DigiKey Part Number
296-28118-ND
Manufacturer
Manufacturer Product Number
ADS8331IPW
Description
IC ADC 16BIT 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 SAR 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8331IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Number of Bits
16
Voltage - Supply, Digital
1.65V ~ 5.5V
Sampling Rate (Per Second)
500k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
24-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1334,71000 Kč334,71 Kč
10264,89000 Kč2 648,90 Kč
60234,51267 Kč14 070,76 Kč
120226,29192 Kč27 155,03 Kč
300217,61207 Kč65 283,62 Kč
540213,11298 Kč115 081,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:334,71000 Kč
Unit Price with VAT:404,99910 Kč