
ADS8325IBDGKT | |
|---|---|
DigiKey Part Number | ADS8325IBDGKTTR-ND - Tape & Reel (TR) ADS8325IBDGKTCT-ND - Cut Tape (CT) ADS8325IBDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8325IBDGKT |
Description | IC ADC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8325IBDGKT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,66000 Kč | 535,66 Kč |
| 10 | 430,39600 Kč | 4 303,96 Kč |
| 25 | 404,10240 Kč | 10 102,56 Kč |
| 100 | 383,01820 Kč | 38 301,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 361,44108 Kč | 90 360,27 Kč |
| 500 | 353,13932 Kč | 176 569,66 Kč |
| Unit Price without VAT: | 535,66000 Kč |
|---|---|
| Unit Price with VAT: | 648,14860 Kč |

