


ADS825E | |
|---|---|
DigiKey Part Number | ADS825E-ND |
Manufacturer | |
Manufacturer Product Number | ADS825E |
Description | IC ADC 10BIT PIPELINED 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS825E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,43000 Kč | 361,43 Kč |
| 10 | 286,99600 Kč | 2 869,96 Kč |
| 50 | 257,20160 Kč | 12 860,08 Kč |
| 100 | 247,98160 Kč | 24 798,16 Kč |
| 250 | 238,24476 Kč | 59 561,19 Kč |
| 500 | 232,37938 Kč | 116 189,69 Kč |
| Unit Price without VAT: | 361,43000 Kč |
|---|---|
| Unit Price with VAT: | 437,33030 Kč |



