
ADS8168IRHBT | |
|---|---|
DigiKey Part Number | 296-53020-2-ND - Tape & Reel (TR) 296-53020-1-ND - Cut Tape (CT) 296-53020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8168IRHBT |
Description | IC ADC 16BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8168IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,46000 Kč | 506,46 Kč |
| 10 | 406,51800 Kč | 4 065,18 Kč |
| 25 | 381,57760 Kč | 9 539,44 Kč |
| 100 | 354,15990 Kč | 35 415,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 341,08832 Kč | 85 272,08 Kč |
| 500 | 333,21098 Kč | 166 605,49 Kč |
| Unit Price without VAT: | 506,46000 Kč |
|---|---|
| Unit Price with VAT: | 612,81660 Kč |



