
ADS7961SRHBT | |
|---|---|
DigiKey Part Number | 296-25853-2-ND - Tape & Reel (TR) 296-25853-1-ND - Cut Tape (CT) 296-25853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7961SRHBT |
Description | IC ADC 8BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 16 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7961SRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 115,51000 Kč | 1 155,10 Kč |
| 25 | 106,94720 Kč | 2 673,68 Kč |
| 100 | 97,53360 Kč | 9 753,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 93,04716 Kč | 23 261,79 Kč |
| 500 | 90,34264 Kč | 45 171,32 Kč |
| 750 | 88,98840 Kč | 66 741,30 Kč |
| 1 250 | 87,48791 Kč | 109 359,89 Kč |
| 1 750 | 86,61063 Kč | 151 568,60 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |

