
ADS7961SDBTR | |
|---|---|
DigiKey Part Number | 296-ADS7961SDBTR-ND - Tape & Reel (TR) 296-ADS7961SDBTRCT-ND - Cut Tape (CT) 296-ADS7961SDBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7961SDBTR |
Description | IC ADC 8BIT SAR 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7961SDBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,43100 Kč | 974,31 Kč |
| 25 | 90,03120 Kč | 2 250,78 Kč |
| 100 | 81,89430 Kč | 8 189,43 Kč |
| 250 | 78,01596 Kč | 19 503,99 Kč |
| 500 | 75,67806 Kč | 37 839,03 Kč |
| 1 000 | 73,75380 Kč | 73 753,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,17023 Kč | 144 340,46 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |


