
ADS7953SRHBT | |
|---|---|
DigiKey Part Number | 296-25845-2-ND - Tape & Reel (TR) 296-25845-1-ND - Cut Tape (CT) 296-25845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7953SRHBT |
Description | IC ADC 12BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7953SRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 179,19700 Kč | 1 791,97 Kč |
| 25 | 166,74080 Kč | 4 168,52 Kč |
| 100 | 153,05440 Kč | 15 305,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 150,92524 Kč | 37 731,31 Kč |
| 500 | 146,87430 Kč | 73 437,15 Kč |
| 750 | 144,84532 Kč | 108 633,99 Kč |
| 1 250 | 142,59842 Kč | 178 248,02 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |


