
ADS7888SDCKT | |
|---|---|
DigiKey Part Number | 296-18269-2-ND - Tape & Reel (TR) 296-18269-1-ND - Cut Tape (CT) 296-18269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7888SDCKT |
Description | IC ADC 8BIT SAR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7888SDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,97300 Kč | 549,73 Kč |
| 25 | 50,44560 Kč | 1 261,14 Kč |
| 100 | 45,47120 Kč | 4 547,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,09712 Kč | 10 774,28 Kč |
| 500 | 41,66718 Kč | 20 833,59 Kč |
| 750 | 40,95085 Kč | 30 713,14 Kč |
| 1 250 | 40,15725 Kč | 50 196,56 Kč |
| 1 750 | 39,69342 Kč | 69 463,49 Kč |
| 2 500 | 39,24736 Kč | 98 118,40 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |

