
ADS7886SDCKT | |
|---|---|
DigiKey Part Number | 296-19308-2-ND - Tape & Reel (TR) 296-19308-1-ND - Cut Tape (CT) 296-19308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7886SDCKT |
Description | IC ADC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7886SDCKT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input Type Single Ended | Supplier Device Package SC-70-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,07400 Kč | 1 050,74 Kč |
| 25 | 97,15360 Kč | 2 428,84 Kč |
| 100 | 88,43730 Kč | 8 843,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 84,28008 Kč | 21 070,02 Kč |
| 500 | 81,77546 Kč | 40 887,73 Kč |
| 750 | 80,52145 Kč | 60 391,09 Kč |
| 1 250 | 79,13122 Kč | 98 914,02 Kč |
| 1 750 | 78,31918 Kč | 137 058,57 Kč |
| 2 500 | 77,53780 Kč | 193 844,50 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |


