
ADS7886SDBVR | |
|---|---|
DigiKey Part Number | 296-ADS7886SDBVRTR-ND - Tape & Reel (TR) 296-ADS7886SDBVRCT-ND - Cut Tape (CT) 296-ADS7886SDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7886SDBVR |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7886SDBVR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7886SBDBVR | Texas Instruments | 3 459 | 296-41407-1-ND | 106,46000 Kč | Parametric Equivalent |
| ADS7886SBDBVT | Texas Instruments | 1 455 | 296-19305-1-ND | 136,91000 Kč | Parametric Equivalent |
| ADS7886SDBVT | Texas Instruments | 1 446 | 296-ADS7886SDBVTCT-ND | 136,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 81,11500 Kč | 811,15 Kč |
| 25 | 74,76120 Kč | 1 869,03 Kč |
| 100 | 67,77520 Kč | 6 777,52 Kč |
| 250 | 64,67132 Kč | 16 167,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,74967 Kč | 176 249,01 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |


