
ADS7881IRGZT | |
|---|---|
DigiKey Part Number | 296-19489-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7881IRGZT |
Description | IC ADC 12BIT SAR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7881IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 4M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 365,55252 Kč | 91 388,13 Kč |
| 500 | 357,21966 Kč | 178 609,83 Kč |
| Unit Price without VAT: | 365,55252 Kč |
|---|---|
| Unit Price with VAT: | 442,31855 Kč |


