PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7870EA/1K

DigiKey Part Number
296-38857-2-ND - Tape & Reel (TR)
296-38857-1-ND - Cut Tape (CT)
296-38857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7870EA/1K
Description
IC DAS 12BIT 52K 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 52k SPI, DSP 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7870EA/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
52k
Data Interface
SPI, DSP
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1281,44000 Kč281,44 Kč
10221,72000 Kč2 217,20 Kč
25206,78680 Kč5 169,67 Kč
100190,37830 Kč19 037,83 Kč
250182,55656 Kč45 639,14 Kč
500177,84134 Kč88 920,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000173,96204 Kč173 962,04 Kč
Manufacturers Standard Package
Unit Price without VAT:281,44000 Kč
Unit Price with VAT:340,54240 Kč